Filter Your Search
1 - 5 of 5 results
|
ID203
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 200 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 200 V | TO-39 | O-MBCY-W3 | e0 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||
![]() |
ID203
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 mA | 200 µA | 200 V | 2.512 A | SCR | SINGLE | 40 µs | 800 mV | 10 µA | 200 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | TO-39 | HERMETIC SEALED, METAL, TO-39, 3 PIN | 3 | EAR99 | 8541.30.00.80 | |||||||||
|
ID203-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 200 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 200 V | TO-39 | O-MBCY-W3 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | , | EAR99 | 8541.30.00.80 | |||||||||||
|
ID203E3
Microsemi Corporation
|
Check for Price | Transferred | 200 µA | 200 V | 2.512 A | SCR | SINGLE | 200 V | TO-39 | O-MBCY-W3 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSEMI CORP | compliant | CYLINDRICAL, O-MBCY-W3 | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
ID203HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 200 V | 1.6 A | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 15 A | 100 µA | 200 V | TO-39 | O-MBCY-W3 | e0 | MIL-19500 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | , | EAR99 | 8541.30.00.80 |