Filter Your Search
1 - 1 of 1 results
|
IDGV51-05A1F1C-40X
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 1.5 V | 8192 | MULTI BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 16 | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.545 V | 1.455 V | CMOS | OTHER | R-PBGA-B170 | Not Qualified | 85 °C | 170 | PLASTIC/EPOXY | TFBGA | BGA170,14X17,32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 12 mm | QIMONDA AG | BGA | TFBGA, BGA170,14X17,32 | 170 | unknown | EAR99 | 8542.32.00.28 |