Filter Your Search
1 - 2 of 2 results
|
|
IDT54FCT162245ATEB
Renesas Electronics Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 4.9 ns | 4.9 ns | 2 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | CERPACK-48 | Not Compliant | EAR99 | 8542.39.00.01 | ||||||
|
|
IDT54FCT162245ATEB
Integrated Device Technology Inc
|
Check for Price Buy | No | No | Transferred | 5 V | 4.9 ns | 4.9 ns | 2 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | DFP, FL48,.4,25 | Not Compliant | EAR99 | 8542.39.00.01 | DFP | 48 | 1992-01-01 |