Filter Your Search
1 - 1 of 1 results
|
IDT6116SA25TPI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 31.75 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |