Filter Your Search
1 - 1 of 1 results
|
IDT6168SA35LB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.8585 mm | 7.366 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | 0.300 INCH, LCC-20 | 20 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |