Filter Your Search
1 - 2 of 2 results
|
IDT7010S55F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 235 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP-48 | 48 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT7010S55FB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 285 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP-48 | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |