Filter Your Search
1 - 2 of 2 results
|
IDT7054L35PRFBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PQFP-G128 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 128 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
IDT7054L35PRFB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | COMMON | 1 | 4 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 mA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PQFP-G128 | Not Qualified | e0 | 3 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP128,.67X.93,20 | 128 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |