Filter Your Search
1 - 1 of 1 results
|
IDT707288L15PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; INTERRUPT FLAG | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM, TQFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |