Filter Your Search
1 - 2 of 2 results
|
IDT70824L20GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e3 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-84 | 84 | compliant | EAR99 | 8542.32.00.41 | |||||
|
IDT70824L20G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5 A | 330 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 |