Filter Your Search
1 - 1 of 1 results
|
IDT70824L35GB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 35 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 4 mA | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-84 | 84 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |