Filter Your Search
1 - 2 of 2 results
![]() |
IDT70824L45PFBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 45 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
![]() |
IDT70824L45PFB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 45 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 290 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | MIL-PRF-38535 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |