Filter Your Search
1 - 10 of 40 results
|
IDT70825L45PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 45 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
IDT70825L20PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
IDT70825L35PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 290 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||
|
IDT70825L35PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
IDT70825L20PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
IDT70825L20GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e3 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-84 | 84 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT70825L20PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 330 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||
|
IDT70825L20G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 330 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 27.94 mm | 27.94 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT70825L25PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
IDT70825L35PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 290 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 |