Filter Your Search
1 - 2 of 2 results
|
IDT709159L7PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 18 ns | 83 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 440 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
IDT709159L7PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 18 ns | 83 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 440 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 |