Filter Your Search
1 - 3 of 3 results
|
IDT70927S30PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 30 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 325 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
IDT70927S30PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 30 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
IDT70927S30PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 30 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | EAR99 | 8542.32.00.41 |