Filter Your Search
1 - 10 of 18 results
|
IDT70T25L25PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 25 ns | DUAL-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT70T25L25BF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 25 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | FPBGA-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
IDT70T25L20BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 20 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | FPBGA-100 | 100 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
IDT70T25L25PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 25 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | ||
|
IDT70T25L25PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 25 ns | DUAL-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | ||
|
IDT70T25L25PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 25 ns | DUAL-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT70T25L25PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 25 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | |||
|
IDT70T25L20BF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 20 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | FPBGA-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
IDT70T25L25BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 25 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | FPBGA-100 | 100 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
IDT70T25L20PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 2.5 V | 20 ns | DUAL-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 |