Filter Your Search
1 - 6 of 6 results
|
IDT70V15L20J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 175 µA | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, LDCC68,1.0SQ | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT70V15L20JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 73.728 kbit | 9 | 8KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 195 µA | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT70V15L20JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 195 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, LDCC68,1.0SQ | not_compliant | EAR99 | 8542.32.00.41 | LCC | 68 | ||
|
IDT70V15L20JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 | compliant | EAR99 | 8542.32.00.41 | LCC | 68 | |||||||||||||
|
IDT70V15L20J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 175 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, LDCC68,1.0SQ | not_compliant | EAR99 | 8542.32.00.41 | LCC | 68 | |||
|
IDT70V15L20JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 | compliant | EAR99 | 8542.32.00.41 | LCC | 68 |