Filter Your Search
1 - 3 of 3 results
|
IDT70V16S15PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 215 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT70V16S15PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 215 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT70V16S15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 15 ns | MULTI-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.41 |