Filter Your Search
1 - 6 of 6 results
|
IDT70V24L15PFG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 65.536 kbit | 16 | 4KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | compliant | Renesas Electronics | |||||||||
|
IDT70V24L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | compliant | QFP | 100 | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT70V24L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | compliant | QFP | 100 | EAR99 | 8542.32.00.41 | 1992-01-01 | ||||
|
IDT70V24L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | not_compliant | QFP | 100 | EAR99 | 8542.32.00.41 | ||||
|
IDT70V24L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, QFP100,.63SQ,20 | compliant | QFP | 100 | EAR99 | 8542.32.00.41 | 1992-01-01 | ||||
|
IDT70V24L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | not_compliant | QFP | 100 | EAR99 | 8542.32.00.41 |