Parametric results for: IDT70V24S55PF8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt70v24s55pf8
Select parts from the table below to compare.
Compare
Compare
IDT70V24S55PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 16 4KX16 3.3 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 180 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant EAR99 8542.32.00.41