Filter Your Search
1 - 1 of 1 results
![]() |
IDT70V3389S4BC8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 460 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA256,16X16,40 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | 1999-01-01 |