Filter Your Search
1 - 4 of 4 results
|
IDT70V7288S20PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | DUAL-PORT SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
IDT70V7288S20PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 3.14 V | 260 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT70V7288S20PF9
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | MULTI-PORT SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
IDT70V7288S20PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 3.14 V | 260 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |