Filter Your Search
1 - 1 of 1 results
|
IDT71024S12TYGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 |