Filter Your Search
1 - 10 of 13 results
|
IDT7130LA55TFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT7130LA55TFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT7130LA55TFGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | CMOS | MILITARY | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
IDT7130LA55TFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT7130LA55TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT7130LA55TFGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class Q | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT7130LA55TFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.41 | |||
|
IDT7130LA55TF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT7130LA55TFB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G64 | Not Qualified | e0 | 3 | 125 °C | -55 °C | MIL-PRF-38535 | 64 | PLASTIC/EPOXY | LFQFP | QFL48,.75SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFL48,.75SQ | 64 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
IDT7130LA55TFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.41 |