Filter Your Search
1 - 1 of 1 results
|
IDT7133SA25J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 25 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 |