Filter Your Search
1 - 1 of 1 results
|
IDT71421LA55PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 |