Filter Your Search
1 - 1 of 1 results
|
IDT71V016SA10BF8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.15 V | 160 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA48,6X8,30 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-08-01 |