Filter Your Search
1 - 1 of 1 results
|
IDT71V016SA15PHI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | ALSO OPERATES WITH 3V TO 3.6 V SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.15 V | 130 µA | 3.6 V | 3.15 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |