Filter Your Search
1 - 1 of 1 results
![]() |
IDT71V124SA10PH8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.15 V | 145 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | TSOP2-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |