Filter Your Search
1 - 2 of 2 results
|
IDT71V321S25JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 150 µA | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT71V321S25JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 150 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.572 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | LCC | QCCJ, LDCC52,.8SQ | 52 |