Filter Your Search
1 - 8 of 8 results
|
IDT71V3556S166BG8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IDT71V3556S166BGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 360 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V3556S166BG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IDT71V3556S166BGI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 360 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT71V3556S166BGGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 360 µA | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
IDT71V3556S166BGI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 360 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, POWER, PLASTIC, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT71V3556S166BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT71V3556S166BGG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 350 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 |