Parametric results for: IDT71V3557S85BG under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: idt71v3557s85bg
Select parts from the table below to compare.
Compare
Compare
IDT71V3557S85BG8
Integrated Device Technology Inc
Check for Price No No Transferred 4.7186 Mbit 36 128KX36 3.3 V 8.5 ns 90 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 225 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 not_compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
IDT71V3557S85BGI8
Integrated Device Technology Inc
Check for Price No No Transferred 4.7186 Mbit 36 128KX36 3.3 V 8.5 ns 90 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 235 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 not_compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
IDT71V3557S85BGG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8.5 ns 90 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 225 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.A 8542.32.00.41
IDT71V3557S85BGI
Integrated Device Technology Inc
Check for Price No No Transferred 4.7186 Mbit 36 128KX36 3.3 V 8.5 ns 90 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 235 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 not_compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
IDT71V3557S85BG
Integrated Device Technology Inc
Check for Price No No Transferred 4.7186 Mbit 36 128KX36 3.3 V 8.5 ns 90 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 225 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 not_compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
IDT71V3557S85BGGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8.5 ns 90 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 235 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.A 8542.32.00.41