Parametric results for: IDT71V3576SA under SRAMs

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
-
Manufacturer Part Number: idt71v3576sa
Select parts from the table below to compare.
Compare
Compare
IDT71V3576SA133BGI
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 260 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3576SA150BG
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.8 ns 150 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 295 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3576SA133BG
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3576SA133BQ8
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz STANDARD SRAM COMMON 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 250 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 30 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3576SA150BQ
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.8 ns 150 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 295 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3576SA150BGGI8
Integrated Device Technology Inc
Check for Price Yes Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.8 ns 150 MHz STANDARD SRAM COMMON 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 305 µA CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.B.2.A 8542.32.00.41
IDT71V3576SA133BQG8
Integrated Device Technology Inc
Check for Price Yes Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz STANDARD SRAM COMMON 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 250 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 30 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.B.2.A 8542.32.00.41
IDT71V3576SA133BGG
Integrated Device Technology Inc
Check for Price Yes Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 30 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.36 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA ROHS COMPLIANT, BGA-119 119 unknown 3A991.B.2.A 8542.32.00.41
IDT71V3576SA133BQG
Integrated Device Technology Inc
Check for Price Yes Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA ROHS COMPLIANT, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41
IDT71V3576SA133BQI
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 260 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41