Filter Your Search
1 - 2 of 2 results
|
IDT71V416S10BEI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 200 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 225 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 9 X 9 MM, BGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V416S10BEI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 200 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 225 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 9 X 9 MM, BGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |