Filter Your Search
1 - 1 of 1 results
|
IDT71V424S10YGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |