Parametric results for: IDT71V65602S-133BQ under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: idt71v65602s133bq
Select parts from the table below to compare.
Compare
Compare
IDT71V65602S133BQG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 9.4372 Mbit 36 256KX36 3.3 V 4.2 ns ZBT SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 13 X 15 MM, FPBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
IDT71V65602S133BQ
Integrated Device Technology Inc
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 4.2 ns 133 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 13 X 15 MM, FPBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V65602S133BQI
Integrated Device Technology Inc
Check for Price No No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 4.2 ns 133 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 320 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 13 X 15 MM, FPBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V65602S133BQGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 9.4372 Mbit 36 256KX36 3.3 V 4.2 ns ZBT SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 13 X 15 MM, FPBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41