Filter Your Search
1 - 6 of 6 results
|
IDT7200L20TPB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 15 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT7200L20TPG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT7200L20TP
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.304 kbit | 9 | 256X9 | 5 V | 20 ns | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT7200L20TP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT7200L20TPI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 20 ns | 30 ns | OTHER FIFO | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.67 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT7200L20TPGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 15 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.32.00.71 |