Filter Your Search
1 - 1 of 1 results
![]() |
IDT7201LA35XE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 45 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 18.288 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-28 | 28 | compliant | EAR99 | 8542.32.00.71 |