Filter Your Search
1 - 1 of 1 results
|
IDT7203L25JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |