Filter Your Search
1 - 2 of 2 results
|
IDT72201L50J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 25 ns | 20 MHz | 50 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | 0.050 INCH PITCH, PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72201L50J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 25 ns | 50 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 |