Filter Your Search
1 - 2 of 2 results
|
IDT72211L20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72211L20PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 12 ns | 20 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.71 |