Filter Your Search
1 - 1 of 1 results
|
IDT72215LB15G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 70 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY-UP, PGA-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 |