Filter Your Search
1 - 2 of 2 results
|
IDT72225LB20J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 20 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72225LB20J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 70 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | EAR99 | 8542.32.00.71 |