Filter Your Search
1 - 1 of 1 results
|
IDT72241L15J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |