Filter Your Search
1 - 2 of 2 results
|
IDT72255LA10TFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 80 µA | 5.5 V | 4 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 | 1994-01-01 | ||
|
IDT72255LA10TFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 18 | 8KX18 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 80 µA | 5.5 V | 4 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 | 1994-01-01 |