Filter Your Search
1 - 10 of 10 results
|
IDT72291L15TFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 15 ns | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72291L15TF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72291L15TFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72291L15TFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72291L15TF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72291L15TFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72291L15TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72291L15TFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72291L15TFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 15 ns | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72291L15TFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |