Filter Your Search
1 - 10 of 27 results
|
IDT723613L20PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 20 ns | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT723613L20PQF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT723613L20PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 20 ns | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT723613L20PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | unknown | EAR99 | 8542.32.00.71 | |||||
|
IDT723613L20PQFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 20 ns | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT723613L20PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT723613L20PQFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, QFP-132 | 132 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT723613L15PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, QFP-132 | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT723613L15PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 1 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT723613L30PFT/R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 30 ns | MAIL BOX | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | not_compliant | EAR99 | 8542.32.00.71 |