Filter Your Search
1 - 10 of 24 results
|
IDT723622L20PFI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 12 ns | 20 ns | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT723622L12PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 8 ns | 12 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT723622L12PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 8 ns | 12 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT723622L30PFT/R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 30 ns | MAIL BOX | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT723622L20PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT723622L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT723622L15PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 10 ns | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT723622L30PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 15 ns | 33.4 MHz | 30 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT723622L12PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 8 ns | 12 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT723622L20PQFI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 12 ns | 20 ns | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | unknown | EAR99 | 8542.32.00.71 |