Filter Your Search
1 - 10 of 11 results
|
IDT723653L12PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 8 ns | 83 MHz | 12 ns | OTHER FIFO | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT723653L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 10 ns | 15 ns | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT723653L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 10 ns | 15 ns | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT723653L15PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT723653L20PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | MAIL BOX BYPASS REGISTER | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT723653L12PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 8 ns | 12 ns | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT723653L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 10 ns | 15 ns | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT723653L15PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT723653L12PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 8 ns | 12 ns | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT723653L12PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 8 ns | 83 MHz | 12 ns | OTHER FIFO | MAIL BOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |