Filter Your Search
1 - 2 of 2 results
|
IDT72401L15PDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 15 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 35 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72401L15PDGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 15 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 45 µA | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 |