Filter Your Search
1 - 6 of 6 results
|
IDT72605L35PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 21 ns | 28 MHz | 35 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72605L35PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 21 ns | 35 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72605L35PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 21 ns | 35 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72605L35PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 21 ns | 35 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72605L35PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 21 ns | 28 MHz | 35 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72605L35PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 21 ns | 28 MHz | 35 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |